AIO-BMCSEM-03S

Amphenol Industrial
654-AIO-BMCSEM-03S
AIO-BMCSEM-03S

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M25x1.5, EMC CABLE GLAND, FIXED SPRING, NICKEL PLATED BRASS, CLAMPING RANGE 13mm-18mm, SHIELD DIAMETER 11mm-14mm, METAL BODY AND CAP, NEOPRENE SEAL & NBR O-RING, THREAD LENGTH 8mm, SPANNER WIDTH 30mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,76 € 47,60 €
4,46 € 111,50 €
4,25 € 212,50 €
4,05 € 405,00 €
3,79 € 947,50 €
3,61 € 1.805,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Brass
M25 x 1.5
13 mm to 18 mm
Cable Gland
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Mounting Style: Threaded
Subcategory: Wire & Cable Management
Tradename: GuardXcel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
ECCN:
EAR99