AIO-BICSSP-2SL

Amphenol Industrial
654-AIO-BICSSP-2SL
AIO-BICSSP-2SL

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips M12x1.5, CABLE GLAND, SPIRAL, BLACK, CLAMPING RANGE 2mm-5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 15mm, SPANNER WIDTH 15mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 5/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,408 € 4,08 €
0,383 € 9,58 €
0,358 € 17,90 €
0,341 € 34,10 €
0,319 € 79,75 €
0,301 € 150,50 €
0,289 € 289,00 €
0,276 € 690,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Spiral
Black
Polyamide (PA)
M12 x 1.5
2 mm to 5 mm
Cable Gland
Brand: Amphenol Industrial
Mounting Style: Threaded
Subcategory: Wire & Cable Management
Tradename: GuardXcel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GuardXcel™ Cable Glands

Amphenol Industrial GuardXcel™ Cable Glands offer high-quality protection for enclosures, connections, and cables, extending the life of a system and its components. The full range includes various high-performance glands, adapters, drain and dome plugs, multi-hole seals, washers, gaskets, and vents for comprehensive system protection. Amphenol Industrial GuardXcel Cable Glands and accessories ensure assemblies remain securely fastened, preventing potential loose connections or complete disconnects. This rugged series offers different IP ratings, from light immersion to high-pressure environments, to prevent the ingress of water and dust.