AIB30-20-3PC

Amphenol Industrial
654-AIB30-20-3PC
AIB30-20-3PC

Mfr.:

Description:
Circular MIL Spec Connector GT 3C 3#12 PIN RECP WALL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,28 € 27,28 €
24,84 € 248,40 €
23,96 € 599,00 €
23,57 € 1.178,50 €
23,19 € 2.319,00 €
22,59 € 5.647,50 €
22,29 € 11.145,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
3 Position
Pin (Male)
20-03
Receptacles
20
Wall Mount
MIL-DTL-5015
Crimp
Wall Mount
23 A
Silver
Copper Alloy
Each
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular MIL Spec Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 49,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99