ACS01F24-28S-025

Amphenol Industrial
654-ACS01F24-28S-025
ACS01F24-28S-025

Mfr.:

Description:
Circular MIL Spec Connector 24C 24#16 SKT REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,29 € 71,29 €
63,37 € 633,70 €
60,94 € 1.523,50 €
58,90 € 2.945,00 €
55,67 € 5.567,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
24 Position
Socket (Female)
24-28
Receptacles
24
In-Line
Solder
Cable
Silver
Copper Alloy
AC
Each
Brand: Amphenol Industrial
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 250 VDC
Part # Aliases: UAS1F2428SY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99