ACA3106E16-11SBF80A232-RDS

Amphenol Industrial
654-3106E1611SBF80R
ACA3106E16-11SBF80A232-RDS

Mfr.:

Description:
Circular MIL Spec Connector 2C 2#12 SKT Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,07 € 1.526,75 €
59,86 € 5.986,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
2 Position
Socket (Female)
16-11
Plugs
16
Straight
MIL-DTL-5015
Solder
Cable
23 A
Silver
Copper
ACA-B
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Voltage Rating: 500 VAC, 700 VDC
Unit Weight: 49,374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99