ACA3102E10SL-4PBA232

Amphenol Industrial
654-2E10SL4PBA232
ACA3102E10SL-4PBA232

Mfr.:

Description:
Circular MIL Spec Connector 2C 2#16S Pin REC BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,45 € 745,00 €
6,79 € 1.697,50 €
6,36 € 3.180,00 €
5,64 € 5.640,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
2 Position
Pin (Male)
10SL-04
Receptacles
10SL
Box Mount
MIL-DTL-5015
Solder
Box Mount
13 A
Silver
Copper
ACA-B
Brand: Amphenol Industrial
Mating Style: Reverse Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Voltage Rating: 500 VAC, 700 VDC
Unit Weight: 15,028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Threaded Industrial Cylindrical Connectors

Amphenol Industrial AC Threaded Industrial Cylindrical Connectors are a commercial derivative of the MIL-DTL-5015 product used in military and industrial applications. These cost-effective connectors feature a fine threaded coupling for use in benign and harsh environments. Options include more than 275 insert arrangements ranging from 1 to 55 positions and up to 150A per contact. The available arrangements enable the mixing of power and signal contacts, signal only or power only. Contacts are available in solder, crimp, or PC termination with silver or gold plating. Thermocouple and coax contacts are also available. Amphenol Industrial AC Threaded Industrial Cylindrical Connectors operate in a -55°C to +125°C temperature range.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.