97-283-12

Amphenol Industrial
654-97-283-12
97-283-12

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL/CABLE CLAMP SZ 12
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
51,09 € 51,09 €
44,11 € 441,10 €
43,56 € 1.089,00 €
43,19 € 2.159,50 €
42,81 € 4.281,00 €
21,18 € 5.295,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS: N
Insert Assemblies
MIL-DTL-5015
12
Aluminum Alloy
97 5015
Brand: Amphenol Industrial
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Subcategory: Circular Connectors
Tradename: 5015
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694020
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.