97-20-33P

Amphenol Industrial
654-97-20-33P
97-20-33P

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories 11P Sz 20 Pin Insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 17,29 €
14,69 € 146,90 €
13,77 € 344,25 €
13,12 € 656,00 €
12,68 € 1.268,00 €
12,38 € 3.095,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS: N
MIL-DTL-5015
Insert Assemblies
Insert
97 5015
Brand: Amphenol Industrial
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Part # Aliases: U10-825811-33P
Unit Weight: 21,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8546900090
USHTS:
8546900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.