97-18-420S

Amphenol Industrial
654-97-18-420S
97-18-420S

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories 1P Socket Insert Shell Size 18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,47 € 2.673,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
Insert Assemblies
97 5015
Brand: Amphenol Industrial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Part # Aliases: U10-825810-AAS
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS 50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.