ULC312A25K

Amphenol FTG
248-ULC312A25K
ULC312A25K

Mfr.:

Description:
Circuit Breaker Accessories Busbar, 100A, 480 VAC, 12 Pin, 3-pole UL 489 MCBs without auxiliary components. Cuttable, 18mm pitch, with endcaps

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,79 € 32,79 €
27,20 € 136,00 €
25,09 € 250,90 €
20,79 € 1.039,50 €
19,37 € 1.937,00 €
18,08 € 4.520,00 €
16,79 € 8.395,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Breaker Accessories
RoHS:  
Busbar
3 Pole Busbar
Bulk
Brand: Amphenol FTG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 100 A
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Pin
Voltage Rating: 480 VAC
Part # Aliases: U00 ULC312A25A
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

UL489 & UL508 Busbar Systems

Amphenol FTG UL489 and UL508 Busbar Systems are designed to offer flexibility, reliability, and safety for UL applications. These busbar systems are IP20-rated and come with protective caps for unused terminals. The UL489 systems feature a 600V comparative tracking index and 160A maximum electrical load (IEC). These busbar systems comply with IEC 60999:2000/UL489/ UL486A/ CSA C22.2 standards.  The UL508 busbar systems feature a PLC 0 comparative tracking index and 160A maximum electrical load (IEC). These busbar systems comply with IEC 60999:2000/UL508/ UL 486A/ CSA C22.2 standards. The UL 489 and UL 508 busbar systems offer a 5.5Nm torque.

FEATURED PRODUCTS
AMPHENOL