ST 17EET

Amphenol FTG
248-ST17EET
ST 17EET

Mfr.:

Description:
Circuit Breaker Accessories Label and screen for bar holder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,93 € 14,65 €
2,85 € 28,50 €
2,39 € 119,50 €
1,99 € 199,00 €
1,81 € 452,50 €
1,66 € 830,00 €
1,18 € 1.180,00 €
1,08 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Breaker Accessories
RoHS:  
Accessory
Label
Bulk
Brand: Amphenol FTG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
For Use With: Bar Holder
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Auxigaine Flexible Busbar Systems

Amphenol FTG Auxigaine Flexible Busbar Systems are versatile and modular systems containing up to six conductors in one space-saving rail assembly. A modular system is used to provide rails with any number of poles. The rails can also be pre-wired for standard applications. These busbar systems offer maximum flexibility and feature a 600VAC voltage rating. The Auxigaine busbar systems can be mounted onto a back panel and DIN rails using mounting brackets. 

FEATURED PRODUCTS
AMPHENOL