A68

Amphenol FTG
248-A68
A68

Mfr.:

Description:
Circuit Breaker Accessories End cap. For use with Gladitaor UL489 phase busbars.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,58 € 7,90 €
1,54 € 15,40 €
1,29 € 64,50 €
1,08 € 108,00 €
0,972 € 243,00 €
0,894 € 447,00 €
0,639 € 639,00 €
0,587 € 1.467,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Breaker Accessories
RoHS:  
Circuit Breakers
End Cap
Bulk
Brand: Amphenol FTG
For Use With: Busbars
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Part # Aliases: S00 0A68
Unit Weight: 3 g
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULCut Busbar Accessories

Amphenol FTG ULCut Busbar Accessories, including feeder terminals, protective caps, and endcovers, are designed to be used with ULCut or ULCut 508 busbar systems. These accessories feature a 600V comparative tracking index, 160A maximum electrical load (IEC), 115A maximum electrical load (UL), and PA66-V0 housing material. The ULCut busbar accessories are IP20-rated.

FEATURED PRODUCTS
AMPHENOL