802-ESB50UL

Amphenol FTG
248-802-ESB50UL
802-ESB50UL

Mfr.:

Description:
Circuit Breaker Accessories Bottom Feed Terminal For use with 1-3 phase Gladiator UL1077 Busbar

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
6,02 € 30,10 €
5,81 € 58,10 €
4,52 € 226,00 €
3,76 € 376,00 €
3,66 € 915,00 €
3,11 € 1.555,00 €
2,95 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Breaker Accessories
RoHS:  
Terminal
Wire Connector
Bulk
Brand: Amphenol FTG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 115 A
For Use With: Busbars
Height: 40 mm
Length: 17.75 mm
Factory Pack Quantity: 25
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 1 kVAC, 1 kVDC
Width: 29.8 mm
Part # Aliases: K00 0802-ESB50UL
Unit Weight: 31,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

ULCut Busbar Accessories

Amphenol FTG ULCut Busbar Accessories, including feeder terminals, protective caps, and endcovers, are designed to be used with ULCut or ULCut 508 busbar systems. These accessories feature a 600V comparative tracking index, 160A maximum electrical load (IEC), 115A maximum electrical load (UL), and PA66-V0 housing material. The ULCut busbar accessories are IP20-rated.

FEATURED PRODUCTS
AMPHENOL