38686C

Amphenol FTG
248-38686C
38686C

Mfr.:

Description:
Power Distribution Blocks UL Listed PDB, Single Pole, 255A, 1000V AC/DC, (1) #2-250mcm Line, (6) #14-#2 Load, Includes connection clip & colored tabs

Lifecycle:
New At Mouser

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,88 € 34,88 €
28,93 € 144,65 €
26,69 € 266,90 €
22,37 € 1.118,50 €
20,97 € 2.097,00 €
19,57 € 4.892,50 €
18,17 € 9.085,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power Distribution Blocks
RoHS:  
Power Distribution Block
255 A
1 kVAC/1 kVDC
Screw
DIN Rail
Gray
Brand: Amphenol FTG
Packaging: Bulk
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Industrial Terminal Blocks
Part # Aliases: K00 AUX38686C
Unit Weight: 294,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Distribution Blocks (PDBs)

Amphenol FTG Power Distribution Blocks (PDBs) are designed to reduce assembly times. These Blocks allow individual modules to be snapped onto DIN rails and loosened easily. The single-pole Power Distribution Blocks (PDBs+) are UL 1953 listed with a 1000VAC/DC maximum operating voltage according to IEC 60947-7-1 and 600VAC/DC according to UL 1059. These PDBs+ feature dual dials for phase selection L1, L2, and L3, an incoming cable safety slide to ensure an IP20 rating and a DIN rail locking clip. The PDBs are of touch-safe construction and suitable for aluminum or copper wires.

FEATURED PRODUCTS
AMPHENOL