NG03-CF11

Amphenol FSI
523-NG03CF11
NG03-CF11

Mfr.:

Description:
Fibre Optic Connectors NGCON Jam Nut Rcpt Shell Sz11 6Pos CAD
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
14 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.288,77 € 22.887,70 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS: N
NGCON
Bulk
Brand: Amphenol FSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: NGCON
Type: Receptacle
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

NGCON Fiber Optic Connectors

Amphenol Fiber Systems International (FSI) NGCON Fiber Optic Connectors are designed with features from D38999 and M28876 connector standards and manufactured using proven technology. This series includes genderless fiber optic termini and high-density packaging. These connectors are compliant with NGCON MIL-STD-64266 military standards and follow M28876 panel cutouts. A removable ASR offers easy maintenance, and the rear release contact requires no pulling on fiber. The connectors use a ratcheting coupling nut to resist vibration while a traverse sealing via O-ring on termini eliminates troublesome rear grommet. A replaceable retaining clip-on contact ensures a long service life. Applications for Amphenol FSI NGCON Fiber Optic Connectors include avionics, naval shipboard/dockside communications, and military fiber optic interconnects.