NG02-BD12

Amphenol FSI
523-NG02BD12
NG02-BD12

Mfr.:

Description:
Fibre Optic Connectors NGCON Plug Shell Sz11 4Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
945,36 € 945,36 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
NGCON
Bulk
Brand: Amphenol FSI
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: NGCON
Type: Plug
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NGCON Fiber Optic Connectors

Amphenol Fiber Systems International (FSI) NGCON Fiber Optic Connectors are designed with features from D38999 and M28876 connector standards and manufactured using proven technology. This series includes genderless fiber optic termini and high-density packaging. These connectors are compliant with NGCON MIL-STD-64266 military standards and follow M28876 panel cutouts. A removable ASR offers easy maintenance, and the rear release contact requires no pulling on fiber. The connectors use a ratcheting coupling nut to resist vibration while a traverse sealing via O-ring on termini eliminates troublesome rear grommet. A replaceable retaining clip-on contact ensures a long service life. Applications for Amphenol FSI NGCON Fiber Optic Connectors include avionics, naval shipboard/dockside communications, and military fiber optic interconnects.