M801-MS1P

Amphenol FSI
523-M801MS1P
M801-MS1P

Mfr.:

Description:
Circular MIL Spec Contacts ARINC 801 MM Pull Proof Termini

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Amphenol FSI M801-MU1P
Amphenol FSI
Fibre Optic Connectors ARINC TERMINI, MM, 127um, PULL;MULTIMODE; PC POLISH; FERRULE ID 127+4/-0; PULL PROOF

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Contacts
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fiber Optic
ARINC 801
Bottle
Brand: Amphenol FSI
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARINC 801 Cylindrical Fiber Optic Connectors

Amphenol Fiber Systems International (FSI) ARINC 801 Cylindrical Fiber Optic Connectors are based on the commercial ARINC 801 specification and feature a removable alignment sleeve retainer (ASR). The ASR provides ease of termini end-face cleaning, guide pins for precision alignment, and a scoop-proof shell design. These connectors are designed for aerospace and military applications and are offered in standard D38999 plug and receptacle shells. The companion ARINC 801 terminus uses a standard 1.25mm ferrule and sleeve that can be terminated with standard LC termination procedures. Amphenol FSI ARINC 801 Cylindrical Fiber Optic Connectors are ideal for commercial airframe, avionics, military radar, SATCOM systems, and RF-over-fiber applications.