LCFTV6MTZNN

Amphenol FSI
523-LCFTV6MTZNN
LCFTV6MTZNN

Mfr.:

Description:
Fibre Optic Connectors Plug w/ Metal BS & Metal PG Clamp, Flat duplex cable + Duplex zipcord for 1.6mm - 2mm - 2.8mm, Olive drab zinc cobalt, normal polarization

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
614,15 € 614,15 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
LCF TV
Brand: Amphenol FSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: LC Field
Type: Plug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

LC Field Fiber Optic Circular Connectors

Amphenol Fiber Systems International (FSI) LC Field Fiber Optic Circular Connectors transform LC patch cords into harsh environment connectors. The patented RJStop® system turns a standard LC patch cord into a metallic plug, protecting it from shock, dust, and fluids. The vibration-proof connectors provide solid reliable connectivity through a wide range of harsh environments. The series offers 0.5dB typical insertion loss in multimode and single mode and is compatible with all qualified MILDTL-38999, Series III connectors. Amphenol FSI LC Field Fiber Optic Circular Connectors are railways, base stations, navy, and military communications.