LCFTV6MTNN

Amphenol FSI
523-LCFTV6MTNN
LCFTV6MTNN

Mfr.:

Description:
Fibre Optic Connectors Plug w/ Metal BS & Metal PG Clamp, Flat duplex cable + Duplex zipcord for 1.6mm - 2mm - 2.8mm, Nickel plated, normal polarization
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
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
405,82 € 4.058,20 €
393,33 € 11.799,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
LCF TV
Brand: Amphenol FSI
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: LC Field
Type: Plug
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
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LC Field Fiber Optic Circular Connectors

Amphenol Fiber Systems International (FSI) LC Field Fiber Optic Circular Connectors transform LC patch cords into harsh environment connectors. The patented RJStop® system turns a standard LC patch cord into a metallic plug, protecting it from shock, dust, and fluids. The vibration-proof connectors provide solid reliable connectivity through a wide range of harsh environments. The series offers 0.5dB typical insertion loss in multimode and single mode and is compatible with all qualified MILDTL-38999, Series III connectors. Amphenol FSI LC Field Fiber Optic Circular Connectors are railways, base stations, navy, and military communications.