LCFTV20GN

Amphenol FSI
523-LCFTV20GN
LCFTV20GN

Mfr.:

Description:
Fibre Optic Connectors LC Field Sqr Flange Rcpt Assy Olive Drab

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
44
Expected 6/1/2026
160
95
Expected 9/14/2026
65
Expected 9/29/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,49 € 187,49 €
161,42 € 1.614,20 €
153,46 € 3.836,50 €
151,17 € 7.558,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
REACH - SVHC:
LCF TV
Connectors
Bulk
Brand: Amphenol FSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: LC Field
Type: Receptacle
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8536700000
ECCN:
EAR99

LC Field Fiber Optic Circular Connectors

Amphenol Fiber Systems International (FSI) LC Field Fiber Optic Circular Connectors transform LC patch cords into harsh environment connectors. The patented RJStop® system turns a standard LC patch cord into a metallic plug, protecting it from shock, dust, and fluids. The vibration-proof connectors provide solid reliable connectivity through a wide range of harsh environments. The series offers 0.5dB typical insertion loss in multimode and single mode and is compatible with all qualified MILDTL-38999, Series III connectors. Amphenol FSI LC Field Fiber Optic Circular Connectors are railways, base stations, navy, and military communications.