AV87-15J4AFN

Amphenol FSI
523-AV87-15J4AFN
AV87-15J4AFN

Mfr.:

Description:
Fibre Optic MIL Spec Connectors Jam Nut Recept, Size 15, 4 MT, Al insert, E-Ni, Key N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
545,14 € 5.451,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic MIL Spec Connectors
Receptacles
15
Aluminum
Nickel
Brand: Amphenol FSI
Insert Arrangement: 15-4
MIL Type: MIL-DTL-38999
Mounting Angle: Straight
Mounting Style: Cable Mount
Number of Positions: 4 Position
Product Type: Fiber Optic MIL Spec Connectors
Series: VITA 87
Shell Style: Jam Nut
Subcategory: MIL-Spec / MIL-Type
Termination Style: Crimp
Tradename: VITA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITA 87 High-Density Circular MT Connectors

Amphenol Fiber Systems International VITA 87 High-Density Circular MT Connectors offer a high-density MT-based fiber optic interconnect solution in a MIL-DTL-38999 Series III form factor. The VITA 87 comes in shell sizes 11, 13, and 15 and supports one, two, and four MT ferrules, respectively. This Amphenol FSI connector series supports up to 48 fibers per MT ferrule, with MT providing a rugged, waterproof, and low-loss connection for up to 192 fibers. These connectors are available with flat polish, angled polished, or lensed MTs. The devices conform to VITA and SOSA™ standards, providing users with multiple sourcing options.