ARES-750-T2

Amphenol FSI
523-ARES750T2
ARES-750-T2

Mfr.:

Description:
Fibre Optic Connectors ARES 750m reel w/o handle
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
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
391,29 € 3.912,90 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
ARES
Accessories
Brown (Tan)
Fiber Optic Reel
Brand: Amphenol FSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Tradename: ARES Reel
Type: Reel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

ARES Deployable Fiber Optic Reels

Amphenol Fiber Systems International (AFSI) ARES Deployable Fiber Optic Reels are made with a chemical and impact-resistant polymer providing a rust-resistant, lightweight, durable reel for storage solutions and deploying fiber optic cable assemblies. The ARES reels can be stacked for storage/transit and feature separate payout/storage areas allowing the user to deploy cable as needed rather than paying out the entire stored length. The ARES Deployable Fiber Optic Reels come in various sizes to support multiple cable lengths and types. In addition, cleaning kits can be specified to support all popular harsh environment connectors, including but not limited to AFSI’s TFOCA, TFOCA-II®, TFOCA-III®, TACBeam®, M28876, and Pierside.