AOT4531-12

Amphenol FSI
523-AOT453112
AOT4531-12

Mfr.:

Description:
Fibre Optic Connectors Lumire, Long boot, SM, 9/125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,57 € 50,57 €
39,08 € 390,80 €
38,13 € 953,25 €
37,83 € 1.891,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS: N
Lumiere
Fiber Optic Termini
Brand: Amphenol FSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Tradename: Lumiere Termini
Type: Termini
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

Lumiére Hermaphroditic Fiber Optic Termini

Amphenol Fiber Systems International (AFSI) Lumiére Hermaphroditic Fiber Optic Termini are ideal for use in commercial airframe, avionics, and aerospace applications. AFSI's Lumiére termini are a direct replacement for ELIO® termini and are compatible with existing ELIO® connectors. This fiber optic contact utilizes a ø2.5mm field-proven ceramic ST type ferrule which can be inserted into a size #16 cavity. The hermaphroditic terminus allows the use of the same contact on the receptacle or plug. In addition, the contact is available in both multi-mode and single-mode with long or short boots, and an anti-rotation feature allows PC, UPC, and APC polishes. Because the Lumiére uses a standard ST type ferrule, well-known procedures and readily available tools can be used for termination.