SATA00102233

Amphenol FCI
523-SATA00102233
SATA00102233

Mfr.:

Description:
I/O Connectors SATA 22 pin (7+15) R/A T/H plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,515 € 5,15 €
0,471 € 11,78 €
0,425 € 42,50 €
0,388 € 97,00 €
0,338 € 283,92 €
0,326 € 821,52 €
0,278 € 1.401,12 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Connectors
Male
44 Position
Gold
Snap In
Solder Pin
Right Angle
SATA
- 40 C
+ 105 C
Tray
Brand: Amphenol FCI
Color: Black
Contact Material: Copper Alloy
Current Rating: 1.5 A
Housing Material: Polyphthalamide
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 840
Subcategory: I/O Connectors
Type: SATA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial ATA (SATA) Connectors

Amphenol Commercial Serial ATA (SATA) Connectors are designed to support and extend differential signaling from 1.5Gb/s to 12Gb/s. This enables the implementation of low-cost, high-speed, and high-capacity Hard Disk Drives (HDDs). The SATA-compliant connectors feature staggered contact lengths to provide sequential contact mating for hot plugging applications. These connectors offer 7 to 22 positions, vertical and right angle configurations, and high-speed serial interfaces. The stamped clips in these connectors act as connector retainers for robust PCB attachments to provide additional mechanical strength after soldering. The molded guideposts help mating halves to self-align by providing angled lead-ins to compensate for connector misalignments. Typical applications include servers, audio/video storage, interposer cards, storage backplanes, processor and storage blades, HDD carriers, and embedded system boards.