PSAS5F3130161TR

Amphenol FCI
649-PSAS5F3130161TR
PSAS5F3130161TR

Mfr.:

Description:
PCI Express/PCI Connectors PSAS 5.0 RECEPTACLE VERTICAL, GENERIC, SMT HOLD DOWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,54 € 9,54 €
8,58 € 85,80 €
8,08 € 202,00 €
7,88 € 394,00 €
7,67 € 767,00 €
6,85 € 1.712,50 €
6,43 € 3.215,00 €
Full Reel (Order in multiples of 900)
5,87 € 5.283,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
Connector
68 Position
SMD/SMT
Vertical
SMD/SMT
Copper Alloy
Gold
Brand: Amphenol FCI
Current Rating: 500 mA, 1.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 900
Subcategory: Card Edge Connectors
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAS/PCIe 5.0 (U.2 & U.3) Connectors

Amphenol FCI SAS/PCIe 5.0 (U.2 and U.3) Connectors come with 32GT/s (PCIe lanes) and 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The SAS/PCIe receptacle and header feature 68 positions and enable the implementation of high-speed serial attached SCSI (SAS) hard disk drive (HDD) interfaces. In addition, the receptacles are intermateable with unshielded dual-port SFF8680 connectors, offering flexibility in component selection. Amphenol FCI SAS/PCIe 5.0 (U.2 and U.3) Connectors are ideal for external storage systems, servers, and HDD applications.