PSAS4M2130181TR

Amphenol FCI
649-PSAS4M2130181TR
PSAS4M2130181TR

Mfr.:

Description:
PCI Express/PCI Connectors U2 SAS PCIe 40 68pin Plug Right Angle Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.443

Stock:
1.443 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 8,05 €
6,84 € 68,40 €
6,42 € 160,50 €
6,11 € 305,50 €
5,81 € 581,00 €
5,38 € 1.345,00 €
5,25 € 2.625,00 €
Full Reel (Order in multiples of 1200)
5,25 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
Headers
68 Position
Mounting Peg
Right Angle
SMD/SMT
Gold
Brand: Amphenol FCI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Packaging: Cut Tape
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1200
Subcategory: Card Edge Connectors
Voltage Rating: 500 VAC
Unit Weight: 2,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAS/PCIe 4.0 (U2 & U3) Connectors

Amphenol Commercial SAS/PCIe® 4.0 (U2 and U3) Connectors feature 16GT/s (PCIe lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. These connectors support up to four-port 16GT/s PCle-based devices and both SAS and SATA drives. Amphenol SAS/PCIe 4.0 Connectors offer staggered contact lengths and stamped clips that provide sequential contact mating for hot plugging and additional mechanical strength after soldering. The series has a durability rating of 500 mating cycles. Ideal applications are storage serves, mezzanine cards, and external storage systems.