PSAS4F3130111TR

Amphenol FCI
523-PSAS4F3130111TR
PSAS4F3130111TR

Mfr.:

Description:
PCI Express/PCI Connectors SAS/PCIe 40 (U2 & U3) Connectors 68 Pin Vertical Surface Mount Receptacle

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
Connectors
68 Position
SMD/SMT
Vertical
SMD/SMT
Phosphor Bronze
Gold
Brand: Amphenol FCI
Current Rating: 1.5 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Voltage Rating: 500 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536694040
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.