PSAS4F2130122TR

Amphenol FCI
649-PSAS4F2130122TR
PSAS4F2130122TR

Mfr.:

Description:
PCI Express/PCI Connectors SAS/PCIe 40 U3 Connectors 68pin Right Angle Surface Mount Receptacle
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
10 Weeks Estimated factory production time.
Minimum: 5250   Multiples: 1050
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1050)
6,53 € 34.282,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
Brand: Amphenol FCI
Packaging: Reel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 1050
Subcategory: Card Edge Connectors
Unit Weight: 3 g
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
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAS/PCIe 4.0 (U2 & U3) Connectors

Amphenol Commercial SAS/PCIe® 4.0 (U2 and U3) Connectors feature 16GT/s (PCIe lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. These connectors support up to four-port 16GT/s PCle-based devices and both SAS and SATA drives. Amphenol SAS/PCIe 4.0 Connectors offer staggered contact lengths and stamped clips that provide sequential contact mating for hot plugging and additional mechanical strength after soldering. The series has a durability rating of 500 mating cycles. Ideal applications are storage serves, mezzanine cards, and external storage systems.