NERREW-0006

Amphenol FCI
649-NERREW-0006
NERREW-0006

Mfr.:

Description:
Computer Cables CDFP Cable Assembly, Passive, 30AWG, 1M, PCIe Gen5, Flex Sleeve

Lifecycle:
New At Mouser

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,14 € 72,14 €
64,76 € 647,60 €
64,10 € 1.602,50 €
59,82 € 2.991,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Computer Cables
Computer Cables
PCIe Cable
120 Position
120 Position
30 AWG
0.5 m
Bulk
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Computer Cables
Series: CDFP
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

CDFP PCIe® 5.0 Cable Assemblies

Amphenol FCI CDFP Cable Assembly series supports the PCIe® 5.0 bandwidth transmission requirements, ideal for data center and high-performance computing (HPC) applications. The cable assemblies enable copper-based interconnect systems with cable lengths up to 2.5m. The Amphenol FCI CDFP PCIe 5.0 Cable Assemblies offer an optimized PCB with an auto-soldering process. The cable assemblies are RoHS 2 compliant and typical applications, including routers, switches, wireless BBU, data centers, servers, and storage.