MDT420B01001

Amphenol FCI
523-MDT420B01001
MDT420B01001

Mfr.:

Description:
PCI Express/PCI Connectors PCIe M2 Connectors P=05mm H=42mm Key B 30μin Au Plating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.802

Stock:
5.802 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,53 € 15,30 €
1,44 € 36,00 €
1,37 € 68,50 €
1,30 € 130,00 €
1,12 € 280,00 €
Full Reel (Order in multiples of 800)
1,04 € 832,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
RoHS:  
M.2 (NGFF)
67 Position
SMD/SMT
Straight
SMD/SMT
Copper Alloy
Gold
M.2
Brand: Amphenol FCI
Current Rating: 500 mA
Height: 4.2 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 800
Subcategory: Card Edge Connectors
Voltage Rating: 50 VAC
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99