HT-0102

Amphenol FCI
649-HT-102
HT-0102

Mfr.:

Description:
Crimpers / Crimping Tools CRIMP TOOL 22-32 AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
PV Series Connectors
Brand: Amphenol FCI
Description/Function: Crimping
Packaging: Bulk
Product Type: Crimpers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 1,082 kg
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
8203200000
CNHTS:
8451800090
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crimping Hand Tools

Amphenol Communication Solutions Crimping Hand Tools are expertly designed for applications in the prototyping phase or small production quantities. These professional-grade tools are engineered for precision and efficiency, enabling reliable and consistent results. The hand tools feature a mechanism that opens automatically after making the last advance of the ratchet. This mechanism also ensures the connector is crimped correctly and prevents over-crimping, which can damage the connector and affect performance. An ergonomic handle provides an optimal grip for comfort, including for long periods of use. The handle also lowers the risk of hand fatigue while increasing the accuracy of the crimping process.