HM1B51LAP000H6PLF

Amphenol FCI
649-HM1B51LAP00H6PLF
HM1B51LAP000H6PLF

Mfr.:

Description:
Hard Metric Connectors HDR RA STB 5X6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 2.232,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
Headers
5 Row
30 Position
Through Hole
Solder
Right Angle
METRAL
Tray
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 1.5 A
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 120
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® 2mm Hard Metric Headers

Amphenol FCI Millipacs® 2mm Hard Metric Headers meet the need for improved signal integrity and higher bandwidth in a variety of markets. The portfolio includes vertical and right-angle header connectors. The vertical headers modular and scalable by 25mm to 50mm, feature three levels of mating contact lengths and different terminal lengths, and offer adequate spacing for routing PCB traces. The vertical version is available in a hybrid style with signal, power and coaxial contacts. The right-angle version is offered in A, B, C, B19, B22, AB22, and AB25 types with a cable-latch lock feature. Typical applications for Amphenol FCI Millipacs 2mm Hard Metric Headers include communications, data, medical, as well as industrial and instrumentation.