HLW15S-2A7LF

Amphenol FCI
649-HLW15S-2A7LF
HLW15S-2A7LF

Mfr.:

Description:
FFC & FPC Connectors 1.00mm Flex Connectors, HLW-S series, 15 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, No Kinked Terminal

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
15 Position
1 mm
Through Hole
Vertical
Tin
1 A
- 55 C
+ 85 C
Tray
Actuation Type: Non ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 500 MOhms
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3150
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 V
Unit Weight: 1,549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.