HFW10S-2STE1HLF

Amphenol FCI
649-HFW10S-2STE1HLF
HFW10S-2STE1HLF

Mfr.:

Description:
FFC & FPC Connectors 1.00mm Flex Connector, HFW Straight series, 10 Position, Top Entry Surface Mount, Tin plating, Non-ZIF, Halogen-free .

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.471

Stock:
8.471 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,192 € 1,92 €
0,171 € 4,28 €
0,163 € 16,30 €
0,145 € 36,25 €
0,129 € 129,00 €
Full Reel (Order in multiples of 2000)
0,122 € 244,00 €
0,114 € 456,00 €
0,11 € 1.100,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
Headers
10 Position
1 mm
SMD/SMT
Vertical
Bottom Contact
Tin
1 A
HFW-S
- 55 C
+ 105 C
Reel
Cut Tape
Actuation Type: Non ZIF
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 VAC/100 VDC
Unit Weight: 304,360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.