DDR504222804J

Amphenol FCI
649-DDR504222804J
DDR504222804J

Mfr.:

Description:
DIMM Connectors DDR5 Memory Module Sockets Vertical SM 288 Position 085mm (00335in) pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3200   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 13.856,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIMM Connectors
DDR5
DDR5
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 320
Subcategory: Memory Connectors & Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

DDR5 Memory Module Sockets (SMT)

Amphenol FCI DDR5 Memory Module Sockets (SMT) comply to the interface standards JEDEC SO-023 and JEDEC SO-023D. These 287-terminal DDR5 connectors and 288-pin DDR5 SMT memory module connectors offer a lower insertion force for easier module card insertion and extraction. Amphenol FCI DDR5 Memory Module Sockets optimize airflow, support thicker multilevel motherboards, and meet environmental requirements. The DDR5 sockets enable convenient memory expansion in servers, workstations, desktop PCs, and embedded applications in communications and industrial equipment.