DAL3V3P343G30LF

Amphenol FCI
649-DAL3V3P343G30LF
DAL3V3P343G30LF

Mfr.:

Description:
D-Sub Mixed Contact Connectors D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mixed Contact Connectors
REACH - SVHC:
3V3
3 Position
Vertical
Solder Tail
Tray
Brand: Amphenol FCI
Contact Plating: Gold
Current Rating: 30 A
Filtered: Unfiltered
Gender: Male
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Shell Plating: Nickel
Shell Size: A
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.