DA7W2S500M30LF

Amphenol FCI
649-DA7W2S500M30LF
DA7W2S500M30LF

Mfr.:

Description:
D-Sub Mixed Contact Connectors DSUB POWER STB 7W2 S DSUB POWER STB 7W2 S

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mixed Contact Connectors
7W2
7 Position
Right Angle
Solder Tail
Tray
Brand: Amphenol FCI
Contact Plating: Gold
Current Rating: 7.5 A
Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Mixed Contact D-Sub Connectors
Shell Plating: Nickel
Shell Size: A
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.