BPS8B42ACD2C0L9LF

Amphenol FCI
649-S8B42ACD2C0L9LF
BPS8B42ACD2C0L9LF

Mfr.:

Description:
DIN 41612 Connectors DINIDC SIDEPIERCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 560   Multiples: 280
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 2.184,00 €
3,81 € 4.267,20 €
3,78 € 9.525,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
RoHS:  
Accessories
42 Position
3 Row
IDC
Vertical
1.5 A
Copper Alloy
Tray
Accessory Type: Mounting Ears
Brand: Amphenol FCI
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: DIN 41612 Connectors
Rows Loaded: a + b + c
Factory Pack Quantity: 280
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN 41612 Backplane Connectors

Amphenol FCI DIN 41612 Connectors are part of the backplane interconnect system family with IEC 603-2 specifications, providing widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions includes both standard-mount and reverse-mount mating combinations. These connectors are offered in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow compatible, pin-in paste terminations. Applications for Amphenol FCI DIN 41612 Connectors include communications, medical, data, and consumers.