BPS8B09FLD200L9LF

Amphenol FCI
649-BPS8B09FLD2L9LF
BPS8B09FLD200L9LF

Mfr.:

Description:
DIN 41612 Connectors DINIDC SIDEPIERCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 840   Multiples: 840
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 772,80 €
0,912 € 1.532,16 €
0,894 € 2.252,88 €
0,877 € 4.420,08 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
RoHS:  
Accessories
9 Position
IDC
Vertical
1.5 A
Copper Alloy
Tray
Accessory Type: Mounting Ears
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: DIN 41612 Connectors
Rows Loaded: a + b + c
Factory Pack Quantity: 280
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DIN 41612 Backplane Connectors

Amphenol FCI DIN 41612 Connectors are part of the backplane interconnect system family with IEC 603-2 specifications, providing widespread standard adoption, easy availability, cost-effectiveness, and durability. The product design for board-to-board and I/O solutions includes both standard-mount and reverse-mount mating combinations. These connectors are offered in up to three rows and a maximum of 96 positions with solder, press-fit, and reflow compatible, pin-in paste terminations. Applications for Amphenol FCI DIN 41612 Connectors include communications, medical, data, and consumers.