BPS8B09FLD000Z1LF

Amphenol FCI
649-BPS8B09FLD00Z1LF
BPS8B09FLD000Z1LF

Mfr.:

Description:
DIN 41612 Connectors DIN IDC CC, DIN SIDE PIERCE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1680   Multiples: 560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,818 € 1.374,24 €
0,808 € 2.262,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
9 Position
IDC
Vertical
1.5 A
Copper Alloy
Tray
Accessory Type: Mounting Ears
Brand: Amphenol FCI
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 560
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.