91911-31425LF

Amphenol FCI
649-91911-31425LF
91911-31425LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 25P VERT PLUG SMT 6MM MATED HEIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,78 € 4.450,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
25 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
6 mm
1 A
500 V
- 55 C
+ 130 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
CONAN
Reel
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Conan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Conan® Connectors

Amphenol FCI Conan® 1.0mm Connectors provide a mechanically secure, high-density electrical interface between parallel printed circuit boards. The mezzanine connector system features a unique design with an audible "click" sound, enhancing the security and ease of use. The connector housings provide lead-in angles to assist in mating, while the blade-on-beam contact design allows peeling disengagement and prevents contact stubbing. The right-angle configuration features a compact size of 8.5mm depth and 5.3mm height on PCB after mating. The vertical configuration offers 9 to 69 positions and a stack heights increment ranging from 4.15mm to 7.0mm. Amphenol FCI Conan 1.0mm Connectors have palladium/nickel/gold plated electrical contacts that are ideal for high-reliability use in portable and mobile electronic equipment.