91911-31411LF

Amphenol FCI
649-91911-31411LF
91911-31411LF

Mfr.:

Description:
Board to Board & Mezzanine Connectors 11P VERT PLUG SMT 6MM MATED HEIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.012

Stock:
1.012 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
1,63 € 16,30 €
1,46 € 36,50 €
1,39 € 139,00 €
1,31 € 327,50 €
Full Reel (Order in multiples of 500)
1,24 € 620,00 €
1,14 € 1.140,00 €
1,10 € 2.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
11 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
6 mm
1 A
500 V
- 55 C
+ 130 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
CONAN
Reel
Cut Tape
MouseReel
Brand: Amphenol FCI
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Conan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conan® Connectors

Amphenol FCI Conan® 1.0mm Connectors provide a mechanically secure, high-density electrical interface between parallel printed circuit boards. The mezzanine connector system features a unique design with an audible "click" sound, enhancing the security and ease of use. The connector housings provide lead-in angles to assist in mating, while the blade-on-beam contact design allows peeling disengagement and prevents contact stubbing. The right-angle configuration features a compact size of 8.5mm depth and 5.3mm height on PCB after mating. The vertical configuration offers 9 to 69 positions and a stack heights increment ranging from 4.15mm to 7.0mm. Amphenol FCI Conan 1.0mm Connectors have palladium/nickel/gold plated electrical contacts that are ideal for high-reliability use in portable and mobile electronic equipment.