91489-343LF

Amphenol FCI
649-91489-343LF
91489-343LF

Mfr.:

Description:
I/O Connectors 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Cable Plug Kits
Male
20 Position
2.54 mm
Wire
- 40 C
+ 85 C
Bulk
Brand: Amphenol FCI
Cable Diameter: 5.84 mm to 6.48 mm
Color: Black
Current Rating: 3 A
Housing Material: Polycarbonate (PC)
Insulation Material: Polyphenylene Oxide (PPO)
Product Type: I/O Connectors
Factory Pack Quantity: 50
Subcategory: I/O Connectors
Tradename: Latch-N-Lok
Type: Latch and Lock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.