90599-082ULF

Amphenol FCI
649-90599-082ULF
90599-082ULF

Mfr.:

Description:
Headers & Wire Housings 90599-082ULF-MTK STK TH HDR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Unshrouded
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Pin (Male)
Minitek II
Minitek
- 40 C
+ 105 C
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Product Type: Headers & Wire Housings
Factory Pack Quantity: 45
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536694040
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.