87520-3112ALF

Amphenol FCI
649-87520-3112ALF
87520-3112ALF

Mfr.:

Description:
USB Connectors Type A, Receptacle Standard Thru Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.739

Stock:
2.739 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,06 € 10,60 €
0,946 € 23,65 €
0,903 € 90,30 €
0,839 € 209,75 €
0,777 € 388,50 €
Full Reel (Order in multiples of 1000)
0,731 € 731,00 €
0,728 € 1.456,00 €
0,679 € 3.395,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Female
USB 2.0
Through Hole
4 Contact
1 Port
Right Angle
Through Hole
Reel
Cut Tape
Board Thickness: 1.57 mm
Brand: Amphenol FCI
Color: Black
Contact Plating: Palladium Nickel Alloy (GXT)
Flammability Rating: UL 94 V-0
Product Type: USB Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.