87175-132TRLF

Amphenol FCI
649-87175-132TRLF
87175-132TRLF

Mfr.:

Description:
Headers & Wire Housings 87175-132TRLF-MINITEK II VCC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Receptacle
32 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Socket (Female)
Gold
Minitek II
Minitek
- 55 C
+ 125 C
Reel
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 650
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536694040
USHTS:
8536694040
ECCN:
EAR99