86093968197765ALF

Amphenol FCI
649-8693968197765ALF
86093968197765ALF

Mfr.:

Description:
DIN 41612 Connectors DIN PCB STRAIGHT RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 6240   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 47.112,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
96 Position
Press Fit
Vertical
1.5 A
Copper Alloy
Tray
Accessory Type: Mounting Ears
Brand: Amphenol FCI
Gender: Receptacle
Housing Colour: Grey
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 TOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 160
Subcategory: Backplane Connectors
Tail Length: 17.10 mm
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.