86093159ALF

Amphenol FCI
649-86093159ALF
86093159ALF

Mfr.:

Description:
DIN 41612 Connectors 86093159ALF-DIN HOODS 96 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132
Can Dispatch Immediately
On Order:
150
Expected 8/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,61 € 26,10 €
2,43 € 243,00 €
1,95 € 585,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Accessories
96 Position
Hood
Bulk
Accessory Type: Hood
Brand: Amphenol FCI
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 150
Subcategory: Backplane Connectors
Unit Weight: 23,066 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.