77747-401LF

Amphenol FCI
649-77747-401LF
77747-401LF

Mfr.:

Description:
FFC & FPC Connectors Berg Duflex Housing, single row, Position.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,054 € 1.620,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Contacts
1 Position
2.54 mm
Tin
3 A
Berg Duflex
Reel
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Polyamide (PA)
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 15000
Subcategory: FFC & FPC Connectors
Tradename: Duflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

FFC/FPC Flexible Circuit Connectors

Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Duflex™ Flex Connectors

Amphenol FCI Duflex™ Connectors are designed as a cost-effective and reliable solution for terminating FPC/FFC and membrane touch switches. Designed for use on a 2.54mm grid, these connectors combine a Dubox™ receptacle and the assembly speed of IDC termination techniques. The reliable dual-beam contact design features a pre-stressed contact beam for low insertion force. The series is available in single- and double-row versions with up to 36 contacts per row with a 3.8mm housing height for single row and 6.34mm for double row. Amphenol FCI Duflex Connectors are ideal for large-volume users.