76314-121LF

Amphenol FCI
649-76314121LF
76314-121LF

Mfr.:

Description:
Headers & Wire Housings Dubox 2.54mm, Board to Board Connector, 42 Positions,Double Row,Vertical,2.54mm pitch,Card Connector.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Socket Assembly
42 Position
2.54 mm (0.1 in)
2 Row
Straight
Gold
BergCon
Board-to-Board
Brand: Amphenol FCI
Contact Material: Brass
Housing Colour: Blue
Housing Material: Thermoplastic Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.